Riello 1000VA Desktop UPS Uninterruptible Power Supply, 230V Output, 600W

  • RS Stock No. 869-4997
  • Mfr. Part No. NPW 1000
  • Brand Riello
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Riello Net Power

The NetPower series includes the 600-2000VA models and uses digital Line Interactive (VI) technology.
The load is powered from the mains through an AVR to stabilise brownout, sag and surge voltages, and EMI filters to suppress spikes and transients. When the mains fails, the load is powered by the inverter with a pseudo sinewave to provide sufficient runtime for computer system shutdown using the PowerShield software

Mains power supply stabilisation and filtering (Line Interactive (VI) technology with AVR and filters for atmospheric disturbance suppression)
Cold start capability: the UPS can power up without a mains supply present
High reliability with built-in battery test feature
Auto restart (when mains power is restored, after discharge of the batteries)
Supplied with two IEC cables for powering the loads
USB port

Advanced communications

Advanced multi-platform communications for all operating systems and network environments: PowerShield supervision and shutdown software for Windows operating systems 7, 2008, Vista, 2003, XP, Linux, Mac OS X and Sun Solaris

Standard USB interface, RS232 on models 1000 (RS 869-4997) - 1500 (RS 869-5000) - 2000 (RS 869-5003).

Riello Uninterruptible Power Supplies (UPS)

The Riello Net Power 1000VA is a new age device powered with digital technology. When available, the load is supplied from the mains power supply, which is amplitude stabilized by the automatic voltage regulator (AVR) and filtered against overvoltage by EMI filters. In case of failure of the mains, the load is powered from a Pseudo-sine wave inverter to provide sufficient runtime for computer system shutdown using PowerShield3 software.

Features and Benefits

• Ability to switch on the UPS in the absence of mains power (cold start)
• Advanced multi-platform communications for all operating systems and network environments: PowerShield3 supervision and shutdown software for Windows operating systems 7, 2008, Vista, 2003, XP, Linux, Mac OS X and Sun Solaris
• Auto restart (when mains power is restored, after discharge of the batteries)
• High reliability with built-in battery test
• Input voltage is 220VAC to 240VAC
• Output voltage is 230VAC
• Power rating is 600W
• Standard USB interface, RS232
• Supplied with two cables for powering the loads
• Operating temperature ranges between 0°C and 40°C

Applications

• Network
• PCs
• Telephone lines/Modem connections

Certifications

• CE
• Directive 2004/108 EC
• Directive 2006/95/EC
• EN 62040-1-1
• EN 62040-2 Category C2
• IEC 320 C13

Line Interactive - Riello Dialog

The DIALOG VISON series includes Tower, Rack and Dual (tower / rack) models from 500 VA to 3000 VA and uses sinewave digital technology. With advanced communications and connectivity options, the Dialog Vision is the ideal solution for the most demanding of customers looking for superior protection and versatility.,Very high protection. Automatic Voltage Regulation provides stabilisation from brownouts, sag and surge voltages. EMI filters then provide further protection from spikes and transients. When the mains supply fails, the load is powered by the inverter and receives a true Sinewave supply for maximum power, continuity and reliability.,The UPS also provides protection for PC and network, telephone line / modem connections (RJ45 - RJ11).,Cold start function enables the Dialog Vision to start up when power network is not available.,Advanced, multi-platform communication for all operating systems and network environments: PowerShield3 monitoring and shut-down software included, with SNMP agent, for many popular operating systems including Windows 95, 98, NT 4.0, Me, 2000, 2003, XP, Mac OS 9.x, X, Linux, and Novell.

Powershare output socketCold Start functionHot Swappable battery from the front of the UPS allows easy and no-risks maintenance of the UPS.USB or RS232 serial port (selectable)Slot-in SNMP network adapter cardBacklit LCD Display

Specifications
Attribute Value
Model Net Power
Power Rating 600W
VA Rating 1000VA
Output Voltage 230V
Input Voltage 220 → 240V ac
Mounting Type Desktop
Number of Outlets 4
Type Line Interactive
Length 160mm
Width 146mm
Depth 350mm
23 In stock for FREE next working day delivery
Price Each
£ 178.04
(exc. VAT)
£ 213.65
(inc. VAT)
Units
Per unit
1 +
£178.04
Related Products
Riello Dialog Vision Tower UPS for floor placement. ...
Description:
Riello Dialog Vision Tower UPS for floor placement. Powershare output socket provides the load-shedding of the least critical load to maximise the back up time of the most critical servers.Hot-swappable battery from the front of the UPSCold start function USB or RS232 serial port (selectable)Slot-in SNMP network adapter card LCD ...
Line interactive principle UPS classification VI-SS-222 in accordance ...
Description:
Line interactive principle UPS classification VI-SS-222 in accordance with IEC 62040-3True sine wave voltage for any critical load Step-up/step-down converter with automatic voltage regulation (AVR)Cold start and energy-saving functions Advanced battery management (ABM)Error messages and status warnings Soft start for critical loads Deep discharge protection Overload and short circuit protection ...
The i Dialog UPS has been designed to ...
Description:
The i Dialog UPS has been designed to protect PCs and critical peripherals in home and small office environments. i Dialog is easy to install and provides powerful, economic protection for: IT equipment including PCs, Media Centers, PoE, Voip and other such peripherals, TVs, Home Cinemas, Satellite and Digital Terrestrial ...
Pre-installed full-enclosure height rear accessory channels Low-profile castors ...
Description:
Pre-installed full-enclosure height rear accessory channels Low-profile castors and adjustable levelling feet from underneath or above Split rear doors Adjustable mounting rails with captive hardware and rapid alignment Integrated electrical grounding.