KTR Barrel Gear Coupling Sleeve BOWEXM19-SLEEVE-PB

  • RS Stock No. 869-1698
  • Mfr. Part No. BOWEXM19-SLEEVE-PB
  • Brand KTR
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

BoWex M Tooth Gear Coupling Sleeve

BoWex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements are avoided so that BoWex® couplings are almost free from wear.
The material combination of steel hubs and polyamide sleeves allows for maintenance free continuous operation with low friction on the teeth. While any metallic materials tend to "corrode" in case of dry running, slide combinations with polyamide and steel are operative without any lubrication or maintenance.
Due to the double cardanic operation of BoWex® couplings, restoring forces can be neglected in case of angular and radial displacements. Periodic fluctuations in angular velocity do not arise.
BoWex® couplings can be assembled both vertically or horizontally with no need for any special assembly tools.
The smooth and hard surface plus the high thermal stability and resistance to lubricants, fuels, hydraulic fluids, dissolvents, and so on, make polyamide an ideal material for components stressed by sliding, particularly for the coupling production.

Features and Benefits

• For all applications in the range of machinery and hydraulics
• Maintenance free due to material combination nylon/steel
• Taper and inch bores for hydraulic pumps
• 100° maximum operating temperature
• Absorbs axial, angular and radial misalignment
• Torsionally rigid
• Short shaft distance

Product Application Information

Food industry, print and paper industry, textile industry, sewage technology, wash-mobiles, chemical and pharmaceutical, offshore units, and so on. For use in aggressive environments (air, water, chemicals, and so on).

Note

Each coupling comprises of three parts (sold separately) two coupling hubs and a gear coupling sleeve.

Specifications
Attribute Value
Outside Diameter 47mm
Length 37mm
Series Bowex®
For Use With Curved Tooth Gear Coupling
1 In stock for FREE next working day delivery
Price Each
£ 4.81
(exc. VAT)
£ 5.77
(inc. VAT)
Units
Per unit
1 - 4
£4.81
5 - 9
£4.62
10 - 24
£4.53
25 +
£4.43
Related Products
Designed to perform where higher speeds, greater misalignment, ...
Description:
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., ...
Flexible shaft connection with axial, radial or angled ...
Description:
Flexible shaft connection with axial, radial or angled offset. Radial cable termination Alarm, A, B, N output Encoders: Opto Asic technology for greater reliability Pulse shape: Square wave, 1:1 duty cycle.
Flexible bellows type coupling from Sick. Designed for ...
Description:
Flexible bellows type coupling from Sick. Designed for use within the Sick Stegmann Programmable Incremetal Decoder. Freely programmable PPR from 1 to 8192Solid shaft or hollow shaft design Electronic adjustment of zero/marker pulse Sealed to IP65 (with mating connector fitted)Interchangeable with most competitor products Temperature range: -20 to +85°C.
Designed to perform where higher speeds, greater misalignment, ...
Description:
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., ...