Schurter 10A PCB Mount Fuse Holder Cartridge Fuse, 250V ac

  • RS Stock No. 866-5208
  • Mfr. Part No. 0031.8920
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Cartridge
Current Rating 10A
Voltage Rating 250V ac
Body Material Polyethylene
Contact Material Tin Plated Copper Alloy
Series OGN-SMD
Compatible Fuse Diameter 5mm
Compatible Fuse Length 20mm
Standards Met UL, VDE
Available to back order for despatch 15/09/2020
Price Each (In a Pack of 400)
£ 2.073
(exc. VAT)
£ 2.488
(inc. VAT)
Units
Per unit
Per Pack*
400 +
£2.073
£829.20
*price indicative
Related Products
From Littelfuse, the 150 series of in-line fuse ...
Description:
From Littelfuse, the 150 series of in-line fuse holders designed for housing 5x15mm (2AG) and 5x20mm cartridge fuses. With a robust screw locking mechanism, the fully enclosed fuse holders can withstand 10lb’s of pull making them safe and secure. In-line fuse holders enable easy access for the inspection of or ...
The Schurter FBS2 series horizontal through-hole mount and ...
Description:
The Schurter FBS2 series horizontal through-hole mount and slotted cap fuse holder has an electrical rating of 250VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It includes a 5x20mm cartridge type. The fuse carrier with screw cap and ...
All fuses have Thermoplaste Polyamide bodies. Horizontal assembly ...
Description:
All fuses have Thermoplaste Polyamide bodies. Horizontal assembly on printed circuit boards and for 5 x 20 mm fuses.Insertion and removal of fuse using spring-activated bayonet mechanism.This device conforms to handling safety specifications.
The MINI fuse holders from Littelfuse offer a ...
Description:
The MINI fuse holders from Littelfuse offer a board mount option for Automotive fuse protection. They allow easy changing of blown fuses and can accommodate fuses up to 15 A fuses. Stacking ATO-blade fuseholder PCB mounting For bladefuses 15A max.Rated voltage 32V.