Schurter 800mA Manual Cap PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS Stock No. 866-5002
  • Mfr. Part No. 0031.8415
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 800mA
Voltage Rating 250V ac
Cap Style Manual
Body Material Polyethylene, Thermoplastic
Contact Material Tin Plated Copper Alloy
Available to back order for despatch 05/10/2020
Price Each (In a Pack of 400)
£ 1.378
(exc. VAT)
£ 1.654
(inc. VAT)
Units
Per unit
Per Pack*
400 +
£1.378
£551.20
*price indicative
Related Products
Schurter fuse holders meet IEC requirements and are ...
Description:
Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications. For 5 x 20 mm fuses Horizontal (FPG5) or vertical (FPG4) mount formats Sealed from ...
Schurter fuse holders are ideal for use in ...
Description:
Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to glow wire testing to ensure that they are safe to ...
Schurter OGN-SMD series are surface mount fuse holders ...
Description:
Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use. For appliances in unattended use Low profile fuse block with insulation walls ...