Schurter 2.5A Manual Cap PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS Stock No. 866-4891
  • Mfr. Part No. 0031.8321
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 2.5A
Voltage Rating 250V ac
Cap Style Manual
Body Material Polyethylene, Thermoplastic
Contact Material Tin Plated Copper Alloy
Available to back order for despatch 25/09/2020
Price Each (In a Pack of 400)
£ 1.63
(exc. VAT)
£ 1.96
(inc. VAT)
Units
Per unit
Per Pack*
400 +
£1.63
£652.00
*price indicative
Related Products
Schurter fuse holders are ideal for use in ...
Description:
Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to glow wire testing to ensure that they are safe to ...
Fuse carriage with handle for OGN, OGN-SMD. • ...
Description:
Fuse carriage with handle for OGN, OGN-SMD. • Fuse carriers are easily replaceable• Lead-free and vapour phase soldering• Operating temperature ranges between -40°C and 85°C• Shock safety• Voltage rating is 250VAC.
The Schurter OG series horizontal jaw surface mount ...
Description:
The Schurter OG series horizontal jaw surface mount fuse holder has an electrical rating of 600VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available in 5x20mm or 6.3x32mm cartridge type. The fuse carrier and knob are spring-loaded ...
Voltage Rating 250V. For 5 x 20 mm ...
Description:
Voltage Rating 250V. For 5 x 20 mm fuses Horizontal or vertical mount formats.