- RS Stock No.:
- 865-5419
- Mfr. Part No.:
- 640251-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-5419
- Mfr. Part No.:
- 640251-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
3.96mm Tyco AMP CST 100 Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Surface Mount |
Series | SL-156 |
For Use With | SL .156 Contacts |
Body Orientation | Straight |
Length | 7.82mm |
Width | 6.35mm |
Housing Material | Glass-Filled Nylon |
- RS Stock No.:
- 865-5419
- Mfr. Part No.:
- 640251-2
- Brand:
- TE Connectivity