TE Connectivity, Hydraulic Hand Tool Plier Crimping Tool

Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

TE Connectivity Manual Hydraulic Pumps

Manual hydraulic hand and foot pumps for use as part a hydraulic crimping system. These manual pumps can be substituted as manual options for electro-hydraulic pumps

TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling

Specifications
Attribute Value
Series Hydraulic Hand Tool
Crimp Tool Type Plier
Available to back order for despatch 10/09/2020
Price Each
£ 2,265.19
(exc. VAT)
£ 2,718.23
(inc. VAT)
Units
Per unit
1 +
£2,265.19
Related Products
Brought to you by RS Pro, a hydraulic ...
Description:
Brought to you by RS Pro, a hydraulic hand tool for crimping heavy-duty terminals (stock no. 119-160) onto aluminium and copper cables with a wire size range of 4 mm2to 150 mm2. The head of this hydraulic crimp tool rotates 360° allowing easy accessibility and crimping in confined working areas. ...
Waterproof cap shuts out moisture. ...
Description:
Waterproof cap shuts out moisture.
For use with fibre optic crimps in Multicantact ...
Description:
For use with fibre optic crimps in Multicantact shells.
RS PRO brings to you a hydraulic crimp ...
Description:
RS PRO brings to you a hydraulic crimp tool, designed for industrial cable assembly applications such as car battery cables. Where conventional crimpers won’t do this tool meets the challenge and packs a real punch. This compact hand tool has the benefit of spring-loaded handles, a 180° rotational head and ...