Patlite LS7 LED Beacon Tower - 5 Light Elements, Red/Green/Amber/Blue/Clear, 24 V dc

  • RS Stock No. 864-3188
  • Mfr. Part No. LS7-502WH9N-RYGBC
  • Brand Patlite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Patlite LS7 Series

The LS7 has been designed in a body where the surface has been made as smooth as possible reducing the amount of dust and water adhesion. Furthermore the structure no longer exposes any screws, shaft or other metals allowing it to be more suitable to various conditions. The state-of-the-art inner LED design allows the unit to emit a much sharper and more efficient light. To help avoid the buzzer being drowned out by the noise of machinery the sound frequency has been set to allow it to “cut through” other noises.

Features:
A smooth-surfaced body which does not expose any metal
The lens cover is made of shock-resistant polycarbonate
A buzzer sound heard through various environments
High-contrast Visibility
Remarkable Display in ANY Environment
M12 Connector Wiring & Stackable Construction
Easy Attachment & no need for a Relay BOX
All Plastic Bracket

Specifications
Attribute Value
Series LS7
Number of Light Elements 5
Lens Colour Red/Green/Amber/Blue/Clear
Bulb Type LED
Light Effect Steady
Sounder Component No Sounder Component
Mounting Style Base Mount
Height 244mm
Base Diameter 70mm
Connection Cable Length 1200mm
Connection Type Cable
Maximum Temperature +60°C
Minimum Temperature -30°C
Current Consumption 35 (Red) mA, 40 (Amber) mA, 40 (Blue) mA, 40 (Clear) mA, 40 (Green) mA, 55 (Alarm) mA
Maximum Decibel 85dB
Housing Colour Off-White
Supply Voltage 24 V dc
Discontinued product