SA43-13SURKWA Kingbright 7-Segment LED Display, CA Red 100 mcd Left Side, Right Side 10.9mm
- RS Stock No.:
- 863-4816
- Mfr. Part No.:
- SA43-13SURKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-4816
- Mfr. Part No.:
- SA43-13SURKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630 nm | |
| Character Width | 7mm | |
| Character Height | 10.9mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 7.9mm | |
| External Dimensions | 12.6 x 19 x 7.87mm | |
| External Width | 12.6mm | |
| External Height | 19mm | |
| Luminous Intensity | 100 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2 V | |
| Forward Current | 30mA | |
| Decimal Orientation | Left Side, Right Side | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630 nm | ||
Character Width 7mm | ||
Character Height 10.9mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 7.9mm | ||
External Dimensions 12.6 x 19 x 7.87mm | ||
External Width 12.6mm | ||
External Height 19mm | ||
Luminous Intensity 100 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2 V | ||
Forward Current 30mA | ||
Decimal Orientation Left Side, Right Side | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
