SA40-18CGKWA Kingbright 7-Segment LED Display, CA Green 100 mcd RH DP 101mm
- RS Stock No.:
- 860-9832
- Mfr. Part No.:
- SA40-18CGKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-9832
- Mfr. Part No.:
- SA40-18CGKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570 nm | |
| Character Width | 59.5mm | |
| Character Height | 101mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 90mm | |
| External Dimensions | 90 x 122 x 15mm | |
| External Depth | 122mm | |
| External Height | 15mm | |
| Luminous Intensity | 100 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 4.2 V, 8.4 V | |
| Power Dissipation | 150 mW, 600 mW | |
| Forward Current | 30 mA, 60 mA | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570 nm | ||
Character Width 59.5mm | ||
Character Height 101mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 90mm | ||
External Dimensions 90 x 122 x 15mm | ||
External Depth 122mm | ||
External Height 15mm | ||
Luminous Intensity 100 mcd | ||
Colour of Face Grey | ||
Forward Voltage 4.2 V, 8.4 V | ||
Power Dissipation 150 mW, 600 mW | ||
Forward Current 30 mA, 60 mA | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 101 & 127mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
