Amphenol FCI Right Angle FemalePCBEdge Connector, SMT Mount, 54 Way, 2 Row, 2.54mm Pitch, 2 (Load) A, 3 A

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

BERGSTIK MezzSelect Connectors

Professional range of 2.54mm pitch FCI headers from the BERGSTIK series.

Straight or Right Angle body orientation available
Phosphor Bronze
2.54mm Pitch
Solder

PCB Mounted

Specifications
Attribute Value
Body Orientation Right Angle
Gender Female
Number of Contacts 54
Number of Rows 2
Pitch 2.54mm
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Current Rating 2 (Load) A, 3 A
Housing Material Glass Filled Thermoplastic
Maximum Operating Temperature +125°C
Width 8.4mm
Length 137.08mm
Depth 5.85mm
Minimum Operating Temperature -65°C
Series Number 71609
Discontinued product