Eaton Bussmann Series Automotive Thermal Circuit Breaker - Single Pole 12V Voltage Rating, 15A Current Rating
- RS Stock No.:
- 851-1454
- Mfr. Part No.:
- UCB-15
- Brand:
- Cooper Bussmann
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£8.884
(exc. VAT)
£10.661
(inc. VAT)
- RS Stock No.:
- 851-1454
- Mfr. Part No.:
- UCB-15
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 15A | |
| Number of Poles | 1 | |
| Voltage Rating | 12V | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 15A | ||
Number of Poles 1 | ||
Voltage Rating 12V | ||
- COO (Country of Origin):
- TW
Cooper Bussmann UCB Series
Professional range of Cooper Bussmann automotive fuses from the UCB series. The fuses can easily be sized to fit applications where fuse block spacing is tight.
Mounting Style - Blade
Blue
Blue

