Souriau, UTS Dust Cap

  • RS Stock No. 851-0003
  • Mfr. Part No. UTS18DCGE
  • Brand Souriau
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Square Flange Receptacles & Accessories

A range of accessories are available

Note

3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately

Souriau UTS

Specifications
Attribute Value
Series UTS
Available to back order for despatch 25/01/2021
Price Each (In a Pack of 25)
£ 5.702
(exc. VAT)
£ 6.842
(inc. VAT)
Units
Per unit
Per Pack*
25 +
£5.702
£142.55
*price indicative
Related Products
A series of dust caps, specifically for use ...
Description:
A series of dust caps, specifically for use with the Souriau series of connectors. Perfect for harsh environments where dust and other debree may be a problem. All models are highly reliable and excellent quality. UTS Dustcaps. Souriau UTS.
Plastic industrial connectors which provide sealing to IP67. ...
Description:
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great ...
From Jaeger, this dustcap is for use with ...
Description:
From Jaeger, this dustcap is for use with the Standard and Rapid range of connectors. Accessories. Jaeger Standard & Rapid Range.
Anti-Dust Cap for NJC Plugs, Receptacles and Adapters. ...
Description:
Anti-Dust Cap for NJC Plugs, Receptacles and Adapters. NJW Connector Accessories.