- RS Stock No.:
- 850-7556
- Mfr. Part No.:
- ADXL206HDZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 850-7556
- Mfr. Part No.:
- ADXL206HDZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Product Details
Accelerometer ICs, Analog Devices
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).
Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.
Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.
Accelerometers, Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 2 |
Technology | Digital |
Mounting Type | Through Hole |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Package Type | SBDIP |
Sensitivity | 328mV/g |
Pin Count | 8 |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 850-7556
- Mfr. Part No.:
- ADXL206HDZ
- Brand:
- Analog Devices