- RS Stock No.:
- 850-5376
- Mfr. Part No.:
- LXPRC-4W 230V (400V)
- Brand:
- Broyce Control
Available to back order for despatch 26/04/2024
Added
Price Each
£83.56
(exc. VAT)
£100.27
(inc. VAT)
Units | Per unit |
1 - 4 | £83.56 |
5 + | £80.15 |
- RS Stock No.:
- 850-5376
- Mfr. Part No.:
- LXPRC-4W 230V (400V)
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LX Series - Three Phase Relays
L Series relay range of timers, control and three phase relays incorporate the latest technology and offer a wide range of user adjustable features.
17.5mm DIN rail housing
Microprocessor based
Measures phase to phase voltages
1 x SPDT relay output 8A
Green LED indication for supply status
Red LED indication for relay status
Microprocessor based
Measures phase to phase voltages
1 x SPDT relay output 8A
Green LED indication for supply status
Red LED indication for relay status
Approvals
UL Certification
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Contact Configuration | SPDT |
Voltage Sensitivity | Overvoltage, Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Failure |
Time Delay | 0.2 → 10s |
Frequency Sensing Range | 48 → 63Hz |
Series | L |
Dimensions | 66.5 x 17.5 x 89mm |
Current Range | Maximum of 8A |
Length | 66.5mm |
Number of Poles | 1 |
Terminal Type | Screw |
Height | 89mm |
Minimum Operating Temperature | -20°C |
Width | 17.5mm |
Maximum Operating Temperature | +60°C |
Special Features | Adjustment for Trip Level & Time Delay |
Operating Temperature Range | +60°C |
- RS Stock No.:
- 850-5376
- Mfr. Part No.:
- LXPRC-4W 230V (400V)
- Brand:
- Broyce Control