- RS Stock No.:
- 849-7809
- Mfr. Part No.:
- RXM3AB1F7
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 849-7809
- Mfr. Part No.:
- RXM3AB1F7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V |
Length | 21mm |
Coil Resistance | 4.43 kΩ |
Coil Power | 1.2W |
Height | 27mm |
Isolation Coil To Contact | 2.5kV ac |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Contact Material | Silver Alloy |
Depth | 47mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |