- RS Stock No.:
- 848-6730
- Mfr. Part No.:
- 503500-0991
- Brand:
- Molex
- RS Stock No.:
- 848-6730
- Mfr. Part No.:
- 503500-0991
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
Molex 2.5mm SD Memory Card Connector - 503500 Series
503500 series SD memory card connector with a 2.50 mm pitch and a compact low profile, space saving design. This SD memory card connector has a push-push mechanism for easy insertion and removal of the SD card. The combination of short shell length and optimal card extraction length of this connector offer extra space saving and easy card extraction. Card detect and write protect switch functions indicate card insertion and protect the data. Card polarization features ensure correct card orientation preventing misinsertion and an anti-card-fly-out feature that enables smooth extraction of the card. Dual contact power pins provide a high level of contact assurance. The terminals have an inner lead design to prevent contact stubbing and provide a reliable electrical connection. The shell is made from shielded stainless steel which provides protection against EMI interference. Retention features on the connector shell provide a secure connection to the PCB.
Features and Benefits
Low profile height of 2.95 mm
Compact space saving design
Push-push design for easy card insertion and withdrawal
Card polarizaton features
Card detect and write protect switch functions
Inner lead terminal design to prevent contact stubbing
Shielded stainless steel shell for EMI protection
PCB retention features
Compact space saving design
Push-push design for easy card insertion and withdrawal
Card polarizaton features
Card detect and write protect switch functions
Inner lead terminal design to prevent contact stubbing
Shielded stainless steel shell for EMI protection
PCB retention features
Product Application Information
This 503500 series SD memory card connector is ideal for use in mobile applications including digital still cameras, digital video cameras, portable audio players, car navigation and personal navigators
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SD Card |
Gender | Female |
Insertion/Removal Method | Push/Push |
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 2.5mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Push In |
Housing Material | Polymer |
Length | 27.4mm |
Width | 27.4mm |
Depth | 2.95mm |
Series Number | 503500 |
Minimum Operating Temperature | -25°C |
Dimensions | 27.4 x 27.4 x 2.95mm |
Maximum Operating Temperature | +85°C |