- RS Stock No.:
- 844-8138
- Mfr. Part No.:
- LC1F800FW
- Brand:
- Schneider Electric
Available to back order for despatch 28/05/2024
Price Each
£6,461.65
(exc. VAT)
£7,753.98
(inc. VAT)
Units | Per unit |
1 + | £6,461.65 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 844-8138
- Mfr. Part No.:
- LC1F800FW
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric LC1F800FW is a LC1F series 3 pole Tesys F contactor used for motor control and resistive load.
Poles description 3P
Pole contact composition 3 NO
Rated operational current 1000 A
Control circuit voltage 110 V AC
Pole contact composition 3 NO
Rated operational current 1000 A
Control circuit voltage 110 V AC
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Contact Current Rating | 800 A |
Range | TeSys F |
Series | LC1F |
Normal State Configuration | 3NO |
Length | 304mm |
Width | 309mm |
Depth | 255mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -5°C |