SMC Pneumatic Guided Cylinder 16mm Bore, 150mm Stroke, MGP Series, Double Acting

  • RS Stock No. 844-4118
  • Mfr. Part No. MGPM16-150Z
  • Brand SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

MGP Series Miniature Guided Cylinders

The SMC MGP series of compact guide cylinder is designed for high side load applications found in material handling, lifting and stopping. The MGP series incorporates the cylinder body as part of the guide body to give an ultra-compact design. As the stroke length increases, so does the bearing length, thus enhancing the cylinder's load bearing capacity.

Wide range of bore sizes
Wide range of strokes
Four Mounting Styles Provided
Auto Switches Can Be Mounted on Two Sides
High Mounting and Piping Flexibility

SMC Miniature Guide Rod Cylinders

Specifications
Attribute Value
Manufacturer Series MGP
Action Double
Bore 16mm
Stroke 150mm
Maximum Operating Pressure 1 MPa
Cushioning Type Rubber Bumper
Dimensions 242.5 x 62 x 25mm
Weight 1.1kg
Maximum Operating Temperature +60°C
Length 242.5mm
Height 25mm
Minimum Operating Temperature -10°C
Width 62mm
3 In stock - FREE next working day delivery available
Price Each
£ 203.18
(exc. VAT)
£ 243.82
(inc. VAT)
Units
Per unit
1 +
£203.18
Related Products
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight saving Magnetic piston Proof pressure 15bar Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max Supplied with tapered and parallel ports.
SMC CQM Compact Guided/Guide Rod cylinders can accommodate ...
Description:
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, ...
Festo DFM series pneumatic guided cylinders are double ...
Description:
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy ...
SMC MGP Compact Guide slide-bearing cylinders with End ...
Description:
SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer ...