SMC Solenoid Valve LVM095R-6A-6-Q, 3 port , Universal, 12 V dc

  • RS Stock No. 843-5394
  • Mfr. Part No. LVM095R-6A-6-Q
  • Brand SMC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

LVM Series

The LVM series from SMC are compact direct acting solenoid valves. Constructed to reduce residual liquid to a minimum, resistant to chemicals, easy to maintain and long service life.

High Purity Solenoid Valves

Specifications
Attribute Value
Supply Voltage 12 V dc
Number of Ports 3
Operation Direct
Default Valve Position Universal
Suitable Applications Air, Cleaning Solvent, Diluent, Pure Water, Water
Type 3/2
Orifice Diameter 1.1mm
Body Material PBT
Maximum Working Pressure 0.2 MPa
Operating Temperature Range 0 → +50 °C
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
Series LVM09
4 In stock for FREE next working day delivery
Price Each
£ 46.26
(exc. VAT)
£ 55.51
(inc. VAT)
Units
Per unit
1 - 4
£46.26
5 +
£44.36
Related Products
Brass bodied, normally closed solenoid valves. Coil changed ...
Description:
Brass bodied, normally closed solenoid valves. Coil changed easily with valve in place Two female ports and a 1/8 in. male vent port Coil can be locked in four by 90° positions or move free between, as required Brass body and FKM high quality seal material Epoxy encapsulated coil Fluid ...
Solenoid valves with pivoted armatures. Lockable manual over-ride3-pin ...
Description:
Solenoid valves with pivoted armatures. Lockable manual over-ride3-pin DIN connector rated to IP65 can be positioned through 360° in 90° increments Duty cycle intermittent operation 40% 30 min8W nominal coil power Power consumption 30VA (in-rush), 15 VA/8W (hold) a.c, A 8W d.c.Zero head pressure capability Fluid temperature range: -30 → ...
Range of solenoid valves 3 // 2 NF ...
Description:
Range of solenoid valves 3 // 2 NF DL output, with exhaust when off, for neutral liquids up to +100 °C.Mounting on simple or multi-track bases.Able to change the solenoid without removing the valve.High quality FPM (Viton) sealing material as standard.43 650 A DIN connector.Body made of brass.
Solenoid pinch valves; only the tube is in ...
Description:
Solenoid pinch valves; only the tube is in contact with the fluid.One tube is normally closed (N/C) and the other is normally open (N/O).High flow coefficient.For use with flexible silicone hoses or hoses with equivalent elasticity and hardness (50 Shore A hardness).DIN 43650-Form A Standard solenoid valve connector for DIN ...