Bulgin Connector, 2 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
841-9178
Mfr. Part No.:
PXP7010/02S/ST/1315
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

25A

Body Orientation

Straight

Series

Buccaneer 7000

Voltage Rating

600 V ac/dc

Shell Size

42mm

Mating Type

Quick Connect

Housing Material

PC/PBT

Contact Plating

Nickel

Strain Relief

No

Maximum Operating Temperature

+120°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TN

7000 Series Buccaneer Plastic Cable Plug Connectors


These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts

Note

Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.

Approvals

cULS, UL, VDE, CCC


Bulgin Buccaneer 7000 Series