- RS Stock No.:
- 841-8881
- Mfr. Part No.:
- PX0411/08P/4549
- Brand:
- Bulgin
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 841-8881
- Mfr. Part No.:
- PX0411/08P/4549
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
In-line Cable Coupler Shells
Mate with cable plug and socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP68, IP69K |
Current Rating | 5A |
Body Orientation | Straight |
Series | Buccaneer 400 |
Voltage Rating | 125 V ac/dc |
Shell Size | 19 |
Mating Type | Threaded |
Housing Material | Polyamide |
Contact Plating | Gold |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +80°C |