SKF 72mm OD Coupling

  • RS Stock No. 837-1057
  • Mfr. Part No. L035
  • Brand SKF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

SKF Jaw Couplings - Complete

SKF’s range of jaw couplings are an excellent choice for engineers looking for a flexible coupling to provide absorption of low vibration and cushioning against moderate shock loads. Maintenance free and easy to install jaw couplings are able to withstand high rpm in applications with little or no misalignment. Failsafe by design jaw couplings will continue to transmit in the event of a spider failure, the hub jaws meshing together to continue operation. Suitable for a wide variety of applications including conveyors, fans, gearboxes, pumps, generators and horizontal mills.

Operating speed up to 31000 rpm (dependant on coupling size and application)
Maintenance Free
Easy to install
High grade cast iron hubs
Nitrile rubber spider

Note

Pilot bore will vary, customer is required to drill out bore to required diameter

SKF Jaw Couplings

Specifications
Attribute Value
Bore 3mm
Coupling Types Straight Jaw Coupling
Outside Diameter 72mm
Length 17mm
Available to back order for despatch 29/05/2020
Price Each
£ 7.30
(exc. VAT)
£ 8.76
(inc. VAT)
Units
Per unit
1 - 4
£7.30
5 - 9
£7.01
10 +
£6.86
Related Products
TB Wood’s Dura-Flex® couplings are designed from the ...
Description:
TB Wood’s Dura-Flex® couplings are designed from the ground up using finite element analysis to maximize flex life. Perfect for a wide variety of applications -- including those with uniform to heavy shock loads -- Dura-Flex® couplings employ a light weight element that absorbs shock loading and torsional vibration. These ...
Designed to perform where higher speeds, greater misalignment, ...
Description:
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., ...
Oldham-type flexible coupling Compact coupling with short overall ...
Description:
Oldham-type flexible coupling Compact coupling with short overall length High torsional stiffness provides superior responsiveness Simple structure makes assembly easy Full shaft hole.
A range of zero backlash curved jaw couplings. ...
Description:
A range of zero backlash curved jaw couplings. Three piece coupling comprising two aluminium hubs and an elastic insert (spider). Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling ...