ADP5110 Panasonic, Gauge Pressure Sensor

  • RS Stock No. 836-8953
  • Mfr. Part No. ADP5110
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PS-A Pressure Sensors, Panasonic

The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.

High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm

Pressure Sensors, Panasonic

Specifications
Attribute Value
Mounting Type Through Hole
Maximum Operating Temperature +50 °C
Minimum Operating Temperature 0 °C
Discontinued product