HellermannTyton Blue Nylon Cable Tie, 153mm x 3.5 mm, MCTS150 Series

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HellermannTyton Metal Content Cable Ties MCTS Series

These metal content cable ties are specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. Ideally suited for the installation of cabling in and around the manufacturing process.

Total metal dispersion throughout the tie
Available in a wide range of sizes
Usable as part of HACCP process
Unique blue colour for easy visual detection
Greatly reduces risk of contamination
Magnetic detectable

Features:

Specifications
Attribute Value
Length 153 mm
Width 3.5 mm
Colour Blue
Material Metal Detectable Nylon
Type Non-Releasable
Quantity 100
Series MCTS150
Tensile Strength 110N
Maximum Bundle Diameter 36mm
Discontinued product