RS PRO Bag Filter, Polypropylene Media, F6, M5 Grade, 592 x 287 x 600mm 11

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

RS CU6 Ultraseal Medium Efficiency Rated Bag Filters

The RS CU6 UltraSeal Range of bag filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is effective against dust and soots and is suitable for air-conditioning in laboratories, offices, theatres and computer rooms.

Ultraseal bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.

Hydrophobic polypropylene media allows great performance in damp atmospheres
Triple filtration layered
Non-toxic and non-irritant
Rolled safety edge to help protect both the filter material and the installation engineers from damage and to protect installation engineers
Extra built in pre-filter layer which provides extended filter life
Ultrasonically welded seams to provide leak free pockets
Versatile manufacture - available in most sizes and pocket configuration
Filter efficiency to BS EN 779 = F6
Rating to ASHRAE 52.2 test standard = Merv 11

Note

For reference when reading the datasheet:
827-9692 = CU6-2415/8
827-9699 = CU6-2420/8
827-9718 = CU6-2424/8
827-9721 = CU6-1215/4
827-9730 = CU6-1220/4
827-9743 = CU6-1224/4
827-9740 = CU6-2015/6
827-9768 = CU6-2020/6
827-9771 = CU6-2024/6

Approvals

Eurovent cetrified

Specifications
Attribute Value
Filter Type Bag
Nominal Dimensions 24 x 12 x 24in
Actual Dimensions 592 x 287 x 600mm
Filter MERV Rating 11
Number of Pockets 4
Filter Grade F6, M5
Maximum Air Flow 78.8m³/h
Initial Pressure Drop 75Pa
Final Pressure Drop 250Pa
Colour Brown
Case Material Galvanised Steel
Media Material Polypropylene
Header Size 20mm
Nominal Height 24in
Nominal Depth 24in
Actual Height 592mm
Nominal Dimensions Height x Width 24 x 12 in, 24 x 12 x 24 in
Actual Width 287mm
Actual Depth 600mm
Nominal Width 12in
Discontinued product