RS PRO Bag Filter, Micro Glass Media, F8 Grade, 592 x 492 x 635mm, Media Area 4.8m²

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

RS Jayflow90 Fine Efficiency Rated Glass Bag Filter

The RS Jayflow90 range of glass fibre bag filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is effective against dust, soot and is suitable for air-conditioning in hospitals, laboratories, offices, theatres and computer rooms.

RS Jayflow bag filters are manufactured by mounting the microfine glass fibre media pockets into a galvanised steel header frame and rigid steel collars.

The glass fibre pockets are stitched to allow them to open fully just far enough to prevent them from inflating too far and touching adjacent pockets therefore allowing for maximum airflow. The conical shape of these pockets allows for a maximum of 12 pockets to be fitted across a width of 600mm nominal.

A side gasket is applied to each filter as standard, however for the front or rear face of the frame for front of rear mounting frames you will require gasket material, please see RS 619-1720.

Microfine glass fibre filter media
Galvanised steel header frames and collars
Filter Efficiency to BS EN 779:2012 F8
MTE (Minimum Test Efficiency @ 0.4micron) 75%

Note

For reference when consulting the datasheet:
827-9538 = JBS241/3
827-9532 = JBS201/3
827-9541 = JBS121/3
827-9566 = JBS241/3/1
827-9560 = JBS201/3/1
827-9579 = JBS121/3/1
827-9780 = JBS123/4/1
827-9793 = JBS122/3
827-9800 = JBS243/4
827-9813 = JBS242/3
827-9825 = JBS242/3/1

Specifications
Attribute Value
Filter Type Bag
Nominal Dimensions 24 x 20 x 25in
Actual Dimensions 592 x 492 x 635mm
Media Area 4.8m²
Number of Pockets 6
Filter Grade F8
Maximum Air Flow 2600m³/h
Initial Pressure Drop 147Pa
Colour Yellow
Case Material Galvanised Steel
Media Material Micro Glass
Header Size 20mm
Actual Depth 635mm
Nominal Height 24in
Actual Height 592mm
Actual Width 492mm
Nominal Depth 25in
Nominal Dimensions Height x Width 24 x 20 in, 24 x 20 x 25 in
Nominal Width 20in
Discontinued product