- RS Stock No.:
- 827-4647
- Mfr. Part No.:
- CC2538SF53RTQT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 827-4647
- Mfr. Part No.:
- CC2538SF53RTQT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
CC2538 series 2.4GHz RF System-on-Chip
The CC2538 is an ARM Cortex-based wireless System-On-Chip designed for 2.4GHz IEEE 802.15.4 wireless protocol applications including 6LoWPAN and ZigBee.
CC2538SF53 IEEE 802.15.4 Compliant RF Transceiver SoC
32MHz Cortex-M3 core with 512KB Flash memory, 32KB RAM
RF Frequency range: 2394 to 2507MHz
RF Output Power: up to +7dBm
Receiver Sensitivity: -97dBm
OTA data rate: 250kbps
AES-128/256, SHA2 Hardware Encryption Engine
Acceleration Engine for Secure Key Exchange
Full software support for Contiki/6LoWPAN, ZigBee Smart Energy 1.x, ZigBee Light Link and ZigBee Home Automation
8 channel 12-Bit ADC
Battery Monitor and Temperature Sensor
USB 2.0 Full-Speed interface
Serial communication: I²C, 2 x SPI, 2 x UART
32 x GPIO pins
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +125°C
Applications: Smart Grid & Home Area Network, Wireless Sensor Networks, Home & Building Automation, Intelligent Lighting Systems , local communication for the Internet of Things (IoT)
32MHz Cortex-M3 core with 512KB Flash memory, 32KB RAM
RF Frequency range: 2394 to 2507MHz
RF Output Power: up to +7dBm
Receiver Sensitivity: -97dBm
OTA data rate: 250kbps
AES-128/256, SHA2 Hardware Encryption Engine
Acceleration Engine for Secure Key Exchange
Full software support for Contiki/6LoWPAN, ZigBee Smart Energy 1.x, ZigBee Light Link and ZigBee Home Automation
8 channel 12-Bit ADC
Battery Monitor and Temperature Sensor
USB 2.0 Full-Speed interface
Serial communication: I²C, 2 x SPI, 2 x UART
32 x GPIO pins
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +125°C
Applications: Smart Grid & Home Area Network, Wireless Sensor Networks, Home & Building Automation, Intelligent Lighting Systems , local communication for the Internet of Things (IoT)
Note
A development kit is also available under RS Part No. 819-7414
Specifications
Attribute | Value |
---|---|
Processing Unit | Microcontroller |
Application | ZigBee |
Technology | ARM Cortex |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 56 |
Dimensions | 8.15 x 8.15 x 0.95mm |
Height | 0.95mm |
Length | 8.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Width | 8.15mm |