- RS Stock No.:
- 825-5457
- Mfr. Part No.:
- TXS02612RTWR
- Brand:
- Texas Instruments
45 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 5)
£1.30
(exc. VAT)
£1.56
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.30 | £6.50 |
50 - 95 | £1.032 | £5.16 |
100 - 245 | £0.79 | £3.95 |
250 - 495 | £0.746 | £3.73 |
500 + | £0.70 | £3.50 |
*price indicative |
- RS Stock No.:
- 825-5457
- Mfr. Part No.:
- TXS02612RTWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
TXS02612, SDIO Port Expander With Voltage-Level Translation
Voltage Level Translators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Pin Count | 24 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Dimensions | 4.15 x 4.15 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |