- RS Stock No.:
- 825-5352
- Mfr. Part No.:
- TRF371109IRGZT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-5352
- Mfr. Part No.:
- TRF371109IRGZT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
IQ Modulator and Demodulator, Texas Instruments
Broadband RF/IF, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Power Gain | 48.7 dB |
Maximum Input Frequency | 1700MHz |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 48 |
Dimensions | 7.15 x 7.15 x 0.95mm |
Length | 7.15mm |
Width | 7.15mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 825-5352
- Mfr. Part No.:
- TRF371109IRGZT
- Brand:
- Texas Instruments