- RS Stock No.:
- 825-5321
- Mfr. Part No.:
- TPD2E001DRSR
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 825-5321
- Mfr. Part No.:
- TPD2E001DRSR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Complex Array |
Maximum Clamping Voltage | 105.5V |
Minimum Breakdown Voltage | 11V |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 6 |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.7 x 1.3 x 0.55mm |
Maximum Operating Temperature | +85 °C |
Test Current | 10mA |
Height | 0.55mm |
Length | 1.7mm |
Width | 1.3mm |
Maximum Reverse Leakage Current | 1nA |
- RS Stock No.:
- 825-5321
- Mfr. Part No.:
- TPD2E001DRSR
- Brand:
- Texas Instruments