Heavy Mate F Series Female Contact, 1 Way, 1 Row, Rated At 100A, 1 kV, For Use With Heavy Mate F Series 2 Contact

  • RS Stock No. 825-2735
  • Mfr. Part No. N02 080 0004 1
  • Brand Amphenol
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Heavy Mate 8mm M Type Contacts

A comprehensive offering of silver plated 8mm turned pin and socket crimp contacts suitable for use with M type ranges of module inserts.

Features and Benefits:
• Up to 500 mating cycles
• Silver plated
• Operating temperature range -40 to +125 °C

Available in this range:
• Stock No. 825-2729 is an 8mm Pin contact for 8 AWG
• Stock No. 825-2723 is an 8mm Pin contact for 4 AWG
• Stock No. 825-2732 is an 8mm Pin contact for 2 AWG
• Stock No. 825-2735 is an 8mm Socket contact for 8 AWG
• Stock No. 825-2739 is an 8mm Socket contact for 4 AWG
• Stock No. 825-2748 is an 8mm Socket contact for 2 AWG

Approvals

UL, CSA, SEV, VDE

Amphenol Heavy Mate - Heavy Duty Connectors

Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.

Specifications
Attribute Value
Gender Female
Accessory Type Contact
Current Rating 100A
Voltage Rating 1 kV
Number of Contacts 1
Range Heavy Mate
Series Heavy Mate F
For Use With Heavy Mate F Series 2 Contact Module, Heavy Mate F Series Heavy Duty Connector
Number of Rows 1
Discontinued product