NB7V58MMNG, Clock Translator CML, 1-Input, 16-Pin QFN

Discontinued
Packaging Options:
RS Stock No.:
821-3156
Mfr. Part No.:
NB7V58MMNG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

CML

Logic Function

Translator

Input Signal Type

CML, LVDS, LVPECL

Output Logic Level

CML

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Clock Buffers, ON Semiconductor



Clock Generators/Buffers