3.2mm Infrared Sensor, NPN Transistor

  • RS Stock No. 820-3175
  • Mfr. Part No. HOA0901-011
  • Brand Honeywell
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Slotted Optical Switch & Quadrature Encoder

This device is typically used with an interrupter strip or disk (code wheel) to encode the rate and direction of mechanical motion.

TTL interface
Inverting logic output
Internal temperature compensation
Slot width 3.2mm
Resolution to 0.009in (0.229 mm)
Mounting tabs for chassis mounting

Slotted Optical Switches, Honeywell

Specifications
Attribute Value
Maximum Adjustable Scanning Distance 3.2mm
Light Source LED
Response Time 100 ns
Output Type NPN Transistor
Housing Material Polycarbonate
Length 8mm
Width 12.4mm
Height 10.64mm
Dimensions 8 x 12.4 x 10.64 mm
Discontinued product