- RS Stock No.:
- 818-4709
- Mfr. Part No.:
- TMP512AID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 818-4709
- Mfr. Part No.:
- TMP512AID
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
TMP512/513 System Monitors
The TMP512/513 series of system monitors are designed to measure the remote and on-chip temperature and power consumption of a device using remote sensors, a local temperature sensor and a high-side current shunt monitor.
Typical applications include desktop and notebook computers, servers, industrial controllers, storage area networks, central office telecom equipment and LCD/DLP®/LCOS projectors.
Typical applications include desktop and notebook computers, servers, industrial controllers, storage area networks, central office telecom equipment and LCD/DLP®/LCOS projectors.
Features:
Series lead resistance cancellation
n-Factor correction
Temperature alert function
Diode fault detection
Watchdog limits
Series lead resistance cancellation
n-Factor correction
Temperature alert function
Diode fault detection
Watchdog limits
Temperature Control Interfaces, Texas Instruments
A range of temperature sensing, monitoring, control devices and evaluation platforms from Texas Instruments.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Interface Type | Serial-I2C |
Accuracy | ±1°C |
Mounting Type | Surface Mount |
Pin Count | 14 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 26 V |
Package Type | SOIC |
Length | 10mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 10 x 4 x 1.5mm |
Resolution | 12 bit |