Omron Sensor Reflector for use with Photoelectric Sensors with and without M.S.R.*1, 84 (Dia.) x 7.4 mm Round

  • RS Stock No. 818-4131
  • Mfr. Part No. E39R7
  • Brand Omron
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Reflectors and Cordsets

A range of reflectors and cordsets for the Omron E3 series sensors.

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Specifications
Attribute Value
Shape Round
For Use With Photoelectric Sensors with and without M.S.R.*1
Diameter 84 mm
Width 7.4mm
Dimensions 84 (Dia.) x 7.4 mm
30 In stock for FREE next working day delivery
Price Each
£ 11.46
(exc. VAT)
£ 13.75
(inc. VAT)
Units
Per unit
1 - 4
£11.46
5 - 9
£11.12
10 +
£10.52
Related Products
Round and square triple reflectors For use with ...
Description:
Round and square triple reflectors For use with optoelectronic systems.
SICK range of reflectors are an indispensable counterpart ...
Description:
SICK range of reflectors are an indispensable counterpart for all retroreflective photoelectric sensors. The large selection of reflectors in different shapes and sizes guarantees optimal sensor performance while providing perfect integration into systems with multiple mounting options.
A range of relectors from Turck Banner suitable ...
Description:
A range of relectors from Turck Banner suitable for use with retroreflective photoelectric sensors.Various shapes and size available.
A range of relectors from Turck Banner suitable ...
Description:
A range of relectors from Turck Banner suitable for use with retroreflective photoelectric sensors.Various shapes and size available.