Legrand, 372 Series , 600 (CSA) V, 600 (UL) V, 800 (IEC) V Feed Through Terminal Block, Spring Termination

  • RS Stock No. 818-0384
  • Mfr. Part No. 0 372 47
  • Brand Legrand
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): RO
Product Details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

Specifications
Attribute Value
Series 372
Wire Size 12 AWG
Colour Blue
Current Rating 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A
Termination Method Spring
Voltage Rating 600 (CSA) V, 600 (UL) V, 800 (IEC) V
Pitch 5mm
Minimum Operating Temperature -30°C
Maximum Operating Temperature +55°C
25 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
£ 1.836
(exc. VAT)
£ 2.203
(inc. VAT)
Units
Per unit
Per Pack*
5 +
£1.836
£9.18
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
A highly flexible system of terminal blocks featuring ...
Description:
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both ...
A highly flexible system of terminal blocks featuring ...
Description:
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both ...
A range of standard feed through DIN Rail ...
Description:
A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared ...
A range of standard feed through DIN Rail ...
Description:
A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared ...