Texas Instruments Temperature Sensor, Digital Output, Surface Mount, 1-Wire, ±2°C, 6 Pins
- RS Stock No.:
- 817-6641
- Mfr. Part No.:
- TMP141AIDBVT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 817-6641
- Mfr. Part No.:
- TMP141AIDBVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | 1-Wire | |
| Accuracy | ±2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 3.05mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Resolution | 10 bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type 1-Wire | ||
Accuracy ±2°C | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 3.05mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Resolution 10 bit | ||
Sensorpath™ Digital Temperature Sensors
Sensorpath™ Digital Temperature Sensors have been developed for use with motherboards in low energy thermal management applications. The Sensorpath™ technology eliminates difficulties in signal routing and makes it simple to integrate multiple sensors onto one board in order to produce self-sufficient low noise fan control.
Features;
Sensorpath™ technology
Single-wire interface
-40°C to +125°C temperature range
2.7 V to 5.5 V supply range
