- RS Stock No.:
- 817-6477
- Mfr. Part No.:
- DRV8809PAP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-6477
- Mfr. Part No.:
- DRV8809PAP
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
PWM Power Drivers, Texas Instruments
Relay and Inductive Load Drivers
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Output Configuration | Quad Full Bridge |
Maximum IGBT Collector Current | 0.8A |
Maximum Collector Emitter Voltage | 40 V |
Mounting Type | Surface Mount |
Package Type | HTQFP |
Pin Count | 64 |
Maximum Operating Supply Voltage | 40 V |
Minimum Operating Supply Voltage | 7 V |
Typical Switching Frequency | 1.6MHz |
Length | 10.2mm |
Height | 1.05mm |
Width | 10.2mm |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | -10 °C |
Dimensions | 10.2 x 10.2 x 1.05mm |