Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 8 kB Flash, 40-Pin VQFN
- RS Stock No.:
- 817-6089
- Mfr. Part No.:
- MSP430F2330TRHAT
- Brand:
- Texas Instruments
- RS Stock No.:
- 817-6089
- Mfr. Part No.:
- MSP430F2330TRHAT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP430 | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 1 | |
| Length | 6.15mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 0 | |
| Dimensions | 6.15 x 6.15 x 0.95mm | |
| Width | 6.15mm | |
| Height | 0.95mm | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP430 | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 40 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of LIN Channels 1 | ||
Length 6.15mm | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 0 | ||
Dimensions 6.15 x 6.15 x 0.95mm | ||
Width 6.15mm | ||
Height 0.95mm | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
MSP430F2x Extended Temperature Ultra-Low-Power Microcontrollers, Texas Instruments
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
