Murata Power Solutions NCM6 Isolated DC-DC Converter, ±15V dc/ ±200mA Output, 9 → 36 V dc Input, 6W, Through

Discontinued
Packaging Options:
RS Stock No.:
816-3556
Mfr. Part No.:
NCM6D1215EC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

±200mA

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

5.2kV dc

Length

32mm

Depth

10.75mm

Series

NCM6

Load Regulation

0.2%

Medical Approved

Yes

Maximum Temperature

+85°C

Efficiency

87%

Minimum Temperature

-40°C

Murata 6W Single and Dual Output Isolated DC-DC Converter - NCM6 Series


The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCM6 isolated DC-DC converter include medical, telecommunication battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option

Approvals

UL60950, UL60601 (3rd Ed), 2 MOOP


Murata Power Solutions - DIP