Atmel ATSAM4LC2AA-MU, 32bit ARM Cortex M4 Microcontroller, 48MHz, 128 kB Flash, 48-Pin QFN

  • RS Stock No. 814-9305
  • Mfr. Part No. ATSAM4LC2AA-MU
  • Brand Atmel
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SMART SAM4L ARM® Cortex-M4 Microcontrollers

Based on the ARM® Cortex®-M4 processor, the Atmel® SMART SAM4L series of microcontroller units (MCUs) delivers the picoPower® Technology with the lowest power in active mode (down to 90μA/MHz) as well as sleep mode with full RAM retention (1.5μA) with the shortest wake-up time (down to 1.5μs). They also include QTouch capacitive touch support and highly efficient signal processing.

Specifications
Attribute Value
Family Name ATSAM4
Package Type QFN
Mounting Type Surface Mount
Pin Count 48
Device Core ARM Cortex M4
Data Bus Width 32bit
Program Memory Size 128 kB
Maximum Frequency 48MHz
RAM Size 32 kB
USB Channels 1
ADC Channels 3
Number of SPI Channels 1
Typical Operating Supply Voltage 3.6 V
Instruction Set Architecture RISC
Dimensions 7 x 7 x 0.82mm
Length 7mm
Number of UART Channels 3
Width 7mm
ADCs 1(3 x 12 bit)
Number of USART Channels 4
Number of I2C Channels 2
Height 0.82mm
Maximum Operating Temperature +85 °C
Program Memory Type Flash
Timer Resolution 16bit
ADC Resolution 12bit
Number of Timers 6
Number of ADC Units 1
Timers 6 x 16 bit
Minimum Operating Temperature -40 °C
Discontinued product