Schneider Electric XVS White 43 Tone Electronic Sounder - 12 24 V ac/dc, 96dB at 1 Metre, IP54

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Schneider Harmony XVS Electronic Alarms

The Harmony XVS electronic alarms are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These alarms are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.

Class II electric shock protection conforming to EN/IEC 61140
IP54 protection conforming to EN/IEC 60529
16 tones
Black
RoHS compliant

XVS 72 Electronic Alarms

DIN 72 panel mounting
90 decibels at 1 metre
Polycarbonate base81
Stock nos. 814-0507, 814-0516, 814-0519 & 814-0513 conform to standards EN/IEC 61000-6-2, EN/IEC 61000-6-3

DIN 96 panel mounting
96 decibels at 1 metre
Polycarbonate/ABS base
Stock nos. 814-0538, 814-0531, 814-0535 & 814-0544 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1

Approvals

CE, UL, CSA, Gost.

Specifications
Attribute Value
Supply Voltage 12 24 V ac/dc
IP Rating IP54
Decibels at 1 Metre 96dB
Current Type AC, DC
Number Of Tones 43
Housing Colour White
Mounting Style Base Mount
Minimum Decibel 0dB
Maximum Decibel 96dB
Series XVS
Base Length 96mm
Base Width 96mm
Discontinued product