Nexperia 15V 30mA, Triple Schottky Diode, 6-Pin SOT-666 1PS66SB82,115
- RS Stock No.:
- 813-9207
- Mfr. Part No.:
- 1PS66SB82,115
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-9207
- Mfr. Part No.:
- 1PS66SB82,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-666 | |
| Maximum Continuous Forward Current | 30mA | |
| Peak Reverse Repetitive Voltage | 15V | |
| Diode Configuration | Isolated | |
| Diode Type | Schottky | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 700mV | |
| Number of Elements per Chip | 3 | |
| Diode Technology | Schottky | |
Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOT-666 | ||
Maximum Continuous Forward Current 30mA | ||
Peak Reverse Repetitive Voltage 15V | ||
Diode Configuration Isolated | ||
Diode Type Schottky | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 700mV | ||
Number of Elements per Chip 3 | ||
Diode Technology Schottky | ||
- COO (Country of Origin):
- HK
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
