Displaytech EMB035TFTDEV, 3.5in Colour LCD Display Development Board for Microchip Tools

  • RS Stock No. 813-8762
  • Mfr. Part No. EMB035TFTDEV
  • Brand Displaytech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Displaytech Embedded TFT LCD Development Boards

Development boards for the Displaytech DT0xxATFT range of colour TFT displays. They interface with any Microchip development board with a Display Connector V1.

LED backlight with PWM brightness control
Microchip Display Connector V1

Display sizes available:
4.3in 480 x 272 pixels (RS 813-8771)
3.5in 320 x 240 pixels (RS 813-8762)
2.8in 240 x 320 pixels (RS 813-8768)

Compatible Microchip development systems:
PIC24FJ256DA210 MCU Development Board DM240312 (RS 715-4249)
Explorer16 Kit DM240001 (RS 623-1143) + LCC Graphics PICtail Plus board AC164144 (RS 741-8332)
PIC32 Starter Kit DM320003-3 (RS 798-4447) + Solomon Systech Graphics board AC164127-5 (RS 686-8675)
PIC32 Starter Kit DM320003-3 (RS 798-4447) + Epson Graphics Board AC164127-7 (RS 765-0696)

Note

2.8in display board also features a PICtail Plus connector.

Displaytech LCD Display Development Kits

Specifications
Attribute Value
Diagonal Display Size 3.5in
Display Technology Colour LCD Display
Kit Classification Development Board
For Use With Microchip Tools
Priced to Clear Yes
Discontinued product