Wera 28-Piece Imperial 1/2 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Torx Bit
- RS Stock No.:
- 812-6361
- Mfr. Part No.:
- 05004080001
- Brand:
- Wera
3 In stock - FREE next working day delivery available
14 available from Europe for delivery within 2 working day(s).
Added
Price Each
£173.16
(exc. VAT)
£207.79
(inc. VAT)
Units | Per unit |
1 + | £173.16 |
- RS Stock No.:
- 812-6361
- Mfr. Part No.:
- 05004080001
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
8100 SC 10 Zyklop Metal Ratchet Set with push-through square, 1/2" drive, imperial
Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.
Extremely slim ratchet with long lever
Return angle of only 4.7°
Absolutely smooth switchover of the non-detachable push-through square
With Take it easy tool finder: colour coding by size
Return angle of only 4.7°
Absolutely smooth switchover of the non-detachable push-through square
With Take it easy tool finder: colour coding by size
1x 8100 SC 10 Zyklop Metal Ratchet Set with push-through square, 1/2" drive, imperial, 28 pieces
1x 8003 C Zyklop Metal Ratchet with push-through square and 1/2" drive, 1/2" x 281 mm
10x 8790 HMC Zyklop socket with 1/2" drive: 3/8"x37.0, 7/16"x37.0, 1/2"x37.0, 9/16"x37.0, 19/32"x37.0, 5/8"x37.0, 11/16"x37.0, 3/4"x37.0, 25/32"x37.0, 13/16"x37.0
1x 8794 LC Zyklop extension with free-turning sleeve, long, 1/2", 1/2" x 250 mm
1x 8794 C Zyklop wobble extension, 1/2", 1/2" x 52 mm
1x 8784 C2 Zyklop bit adaptor, 1/2", 5/16", 5/16" x 1/2" x 50 mm
2x 851/2 Z bits: PH 2x32, PH 3x32
8x 867/2 Z TORX® bits: TX 20x35, TX 25x35, TX 27x35, TX 30x35, TX 40x35, TX 45x35, TX 50x35, TX 55x35
4x 840/2 Z Bits: 7/32"x30, 1/4"x30, 5/16x30, 3/8"x30
Specifications
Attribute | Value |
---|---|
Socket Set Type | Standard Socket/Bit Set |
Drive Size | 1/2 in |
Imperial or Metric | Imperial |
Number of Pieces | 28 |
Socket Head Type | 6 point; Hex Bit; Phillips Bit; Torx Bit |
Ratchet Included | Yes |
Model | Zyklop 8100 |
Socket Size | 1/2 → 13/16" |
Finish | Chrome |
Material | Chrome Molybdenum Steel |
Drive Type | Square |
- RS Stock No.:
- 812-6361
- Mfr. Part No.:
- 05004080001
- Brand:
- Wera