- RS Stock No.:
- 812-4056
- Mfr. Part No.:
- TLV320AIC3106IRGZT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-4056
- Mfr. Part No.:
- TLV320AIC3106IRGZT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels | Stereo |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 2 |
Number of DAC Outputs | 2 |
Package Type | VQFN |
Interface Type | Serial-2 Wire, Serial-I2C |
Pin Count | 48 |
Typical Operating Supply Voltage | 1.8 → 3.3 V |
Number of DACs | 2 |
Sampling Rate | 96ksps |
Dimensions | 7.15 x 7.15 x 0.95mm |
ADC/DAC Resolution | 24bit |
Number of ADCs | 2 |
Maximum Operating Temperature | +85 °C |
Codec Type | General Purpose |
Minimum Operating Temperature | -40 °C |