TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M))

Discontinued
Packaging Options:
RS Stock No.:
812-0770
Mfr. Part No.:
BMB2A0300AN1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0805 (2012M)

Type

Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Material

Ferrite

Series

BMBA

Application

EMI Filtering, General Electronics

COO (Country of Origin):
TW

SMD 0805 Multilayer Ferrite Beads BMB-A Series


The BMB A Series of beads cover a wide range of impedance and frequency characteristics. The chip beads have a monolithic organic material construction that minimises the effect of electromagnetic interference. This series is suited to various applications.

Features and Benefits:


High soldering heat resistance
BMB A Series are high loss types for general use and are offered in 0402, 0603 and 0805 package sizes

Operating Temperature Range: -55℃ to +125℃