- RS Stock No.:
- 812-0216
- Mfr. Part No.:
- TPD6F002DSVR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-0216
- Mfr. Part No.:
- TPD6F002DSVR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Electromagnetic Interference (EMI) Protection, Texas Instruments
Transient Voltage Suppressors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.45 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Height | 0.75mm |
Length | 3.1mm |
- RS Stock No.:
- 812-0216
- Mfr. Part No.:
- TPD6F002DSVR
- Brand:
- Texas Instruments