- RS Stock No.:
- 811-8963
- Mfr. Part No.:
- ESD-R-12E
- Brand:
- KEMET
2430 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 5)
£0.156
(exc. VAT)
£0.187
(inc. VAT)
Units | Per unit | Per Bag* |
5 + | £0.156 | £0.78 |
*price indicative |
- RS Stock No.:
- 811-8963
- Mfr. Part No.:
- ESD-R-12E
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
Specifications
Attribute | Value |
---|---|
Series | ESD-R Toroidal Cores |
Type | Ferrite Core |
Application | Consumer Electronics |
Material | Ferrite |
Key | No |
Openable | No |
Outer Dimensions | 11.8 Dia. x 8mm |
Impedance at 100 MHz | 140Ω |
Aperture Diameter | 7.3mm |
Number of Apertures | 1 |
Outer Height | 8mm |
Outer Width | 11.8mm |
- RS Stock No.:
- 811-8963
- Mfr. Part No.:
- ESD-R-12E
- Brand:
- KEMET
Related links
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 5mm
- KEMET No Ferrite Ring For Round Cable Diameter 17.9mm
- KEMET No Ferrite Ring For Consumer Electronics Diameter 7mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 6mm
- KEMET No Ferrite Ring For Consumer Electronics Diameter 10.5mm
- KEMET Ferrite Ring Toroid Core 11.8 x 7.3 x 8mm
- KEMET No Ferrite Ring For Consumer Electronics Diameter 9mm
- KEMET No Ferrite Ring For Consumer Electronics Diameter 6.2mm